
Adjustable DC/DC buck controller IC featuring a 4.2V to 62V input voltage range and a maximum output current of 350mA. This integrated circuit offers an adjustable output voltage from 1.21V up to 25V, with a single output configuration. Operating across a wide temperature range of -40°C to 125°C, the component is housed in a compact 3mm x 3mm x 0.7mm DFN package. It is RoHS compliant and designed for efficient power management applications.
Sign in to ask questions about the Analog Devices LT3990IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3990IDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
