Single step-down DC-DC converter, accepting input voltages from 4V to 62V. Features an adjustable output voltage up to 25V and a maximum output current of 350mA. Operates across a wide temperature range from -40°C to 125°C. Housed in a 10-pin DFN EP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3990IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
