
1.2A, 3.3V fixed output voltage DC/DC buck controller. Features a single output and a maximum operating temperature of 125°C, with a minimum of -40°C. Housed in a 10-MSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3991EMSE-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3991EMSE-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
