
Automotive DC-DC step-down converter with a 5V fixed output voltage and 1.2A output current. Features a wide input voltage range from 4.3V to 55V. Operates across an extended temperature range of -40°C to 125°C. Housed in a 10-pin MSOP package.
Sign in to ask questions about the Analog Devices LT3991EMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3991EMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 55V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3991EMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
