
The LT3991IMSE-5#PBF is a 5V fixed output DC/DC controller from Analog Devices. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This device is available in a 50-unit rail/tube packaging and is RoHS compliant. The LT3991IMSE-5#PBF has a single output and is not a synchronous rectifier.
Analog Devices LT3991IMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3991IMSE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
