
Adjustable dual output DC/DC buck controller IC, capable of delivering up to 3A per output. Features a wide operating temperature range from -40°C to 125°C. Packaged in a 38-pin TSSOP for efficient integration. This RoHS compliant component is lead-free and designed for reliable power management applications.
Sign in to ask questions about the Analog Devices LT3992EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3992EFE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3992EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
