
The LT3992EFE#TRPBF is a dual adjustable DC/DC controller IC from Analog Devices. It has a package quantity of 2000 units per reel and is packaged in a tape and reel format. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and has an output current of 3A. The LT3992EFE#TRPBF is a synchronous rectifier IC, but it is not a synchronous rectifier itself. It is used in power management applications such as DC/DC controllers and regulators.
Sign in to ask questions about the Analog Devices LT3992EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3992EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3992EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
