
The LT3992EUH#PBF is a dual DC/DC controller from Analog Devices, featuring adjustable and fixed output types with a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free QFN package. The device is RoHS compliant and available in quantities of 73 per rail/Tube packaging.
Analog Devices LT3992EUH#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3992EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
