
Adjustable 3A buck DC/DC controller IC with a maximum output voltage of 55.8V. Features a single output and a non-synchronous rectifier, operating across a wide temperature range of -40°C to 125°C. Packaged in a 16-lead MSOP (SOP) for tape and reel distribution, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3995EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3995EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 55.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3995EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
