
Adjustable positive buck DC/DC controller IC, capable of 3A output current. Features a wide input voltage range from 4.3V up to a maximum output voltage of 55.8V, with an adjustable output voltage starting at 1.197V. Operates across a broad temperature range from -40°C to 150°C. This lead-free, RoHS-compliant component is packaged in a 16-MSOP format.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 55.8V |
| Min Output Voltage | 1.197V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |