
Adjustable positive output DC/DC buck controller, capable of 3A output current. Features a wide input voltage range from 4.3V to 60V, with an adjustable output voltage from 1.197V to 55.8V. Operates efficiently across a temperature range of -40°C to 125°C. This lead-free, RoHS-compliant integrated circuit is packaged in a 16-MSOP for compact integration.
Sign in to ask questions about the Analog Devices LT3995IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3995IMSE#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 55.8V |
| Min Output Voltage | 1.197V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3995IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
