
Adjustable DC/DC buck controller IC with 3A output current capability. Features a wide input voltage range from 4.3V up to 60V, with an adjustable output voltage up to 55.8V. Operates across a -40°C to 125°C temperature range, housed in a 16-lead MSOP package. Delivered on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3995IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3995IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 55.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3995IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
