
Virtual Remote Sense Controller 24-Pin SSOP N T/R
Sign in to ask questions about the Analog Devices LT4180IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4180IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Virtual Remote Sense™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4180IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
