
The LT4220CGN#PBF is a dual hot swap controller from Analog Devices, designed for use in power management applications. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SSOP-24 package. The device is RoHS compliant and suitable for use in a variety of applications, including those requiring high reliability and low power consumption.
Sign in to ask questions about the Analog Devices LT4220CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4220CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4220CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
