
1-channel hot swap controller for negative high voltage applications. Features auto-restart fault management and supports N-channel external FETs. Operates from -80V to -20V with a maximum supply current of 5mA. Includes PGOOD output logic (active high) and requires an external sense resistor. Packaged in an 8-pin PDIP N (Plastic Dual In Line Package Narrow Body) with through-hole mounting.
Sign in to ask questions about the Analog Devices LT4250HCN8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4250HCN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Negative High Voltage |
| Fault Management | Auto-Restart |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | -80V |
| Max Operating Supply Voltage | -20V |
| Maximum Supply Current | 5mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active High |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT4250HCN8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.