
1-Channel Hot Swap Controller for negative high voltage applications. Features auto-restart fault management and supports N-Channel external FETs. Operates with supply voltages from -80V to -20V. Packaged in an 8-pin PDIP N through-hole configuration with a 2.54mm pin pitch. Includes PGOOD output logic (active high) and requires an external sense resistor. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT4250HCN8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4250HCN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Negative High Voltage |
| Fault Management | Auto-Restart |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | -80V |
| Max Operating Supply Voltage | -20V |
| Maximum Supply Current | 5mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active High |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT4250HCN8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.