
The LT4250LCN8 is a single-channel power management IC from Analog Devices. It features fault timeout functionality and operates within a temperature range of 0 to 70°C. The device is packaged in a DIP format and has a supply current of 1.6mA. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LT4250LCN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4250LCN8 technical specifications.
| Package/Case | DIP |
| Features | Fault Timeout |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4250LCN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
