
The LT4250LIS8#PBF is a hot swap controller from Analog Devices, packaged in a SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of -80V to -20V. This component is lead free and RoHS compliant. It is available in a package quantity of 100, packaged in rail/tube packaging.
Analog Devices LT4250LIS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4250LIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
