
Hot Swap Controller IC, SOIC package, designed for 48V systems. Features a wide operating voltage range from 10.8V to 80V with a maximum supply current of 3.9mA. Operates within a temperature range of 0°C to 70°C. This single-channel controller is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT4256-2CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4256-2CS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.9mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4256-2CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
