
High-voltage hot swap controller IC, designed for power management applications. Features a wide operating voltage range from 10.8V to 80V, with a single output. Packaged in an 8-pin SOIC N surface-mount package, this RoHS compliant component operates between 0°C and 70°C. Delivered in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT4256-2CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4256-2CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4256-2CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
