
The LT4256-2IS8 is a general purpose power management IC from Analog Devices. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 80V and a minimum supply voltage of 10.8V.
Analog Devices LT4256-2IS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4256-2IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
