
High-voltage, single-channel hot-swap controller IC in an 8-pin SOIC package. Features a maximum operating voltage of 80V and a minimum operating voltage of 10.8V, with an operating temperature range of -40°C to 85°C. This RoHS compliant component offers lead-free packaging and is designed for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT4256-2IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4256-2IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
