
High-voltage hot-swap controller IC in a 16-pin SSOP package, designed for power management applications. Features a wide operating voltage range from 10.8V to 80V, with a maximum operating temperature of 85°C and a minimum of -40°C. This lead-free, RoHS-compliant component offers single output functionality and is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT4256-3IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4256-3IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
