LT4256-3 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |