
High-voltage hot-swap controller IC in a 16-pin SSOP package. Features a wide operating voltage range from 10.8V to 80V, with a maximum operating temperature of 85°C and a minimum of -40°C. This lead-free, RoHS-compliant component offers single output control and is supplied on tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT4256-3IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4256-3IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
