The LT4276BIUFD#PBF is a 28-pin QFN EP Power Over Ethernet (PoE) controller from Analog Devices, supporting IEEE802.3af/IEEE802.3at standards. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 60V. The device can deliver a maximum output power of 25.5W and has a maximum oscillating frequency of 320 kHz. The IC is programmable and features a 70% maximum duty cycle.
Analog Devices LT4276BIUFD#PBF technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 25.5W |
| Maximum Duty Cycle | 70% |
| Maximum Oscillating Frequency | 320Hz |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.