Power Over Ethernet PD Controller 60V 90W 10-Pin MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices LT4293IMS#PBF technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at/IEEE802.3bt |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 90W |
| Maximum Duty Cycle | 75(Typ)% |
| Type | PD Controller |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |