
The LT4320HDD-1#PBF is a surface mount OR controller from Analog Devices, operating over a temperature range of -40°C to 125°C. It can handle supply voltages from 9V to 72V and has an operating supply current of 1.5mA. The device is packaged in a DFN package and is compliant with RoHS regulations.
Analog Devices LT4320HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320HDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
