
The LT4320HDD#PBF is a surface mount diode from Analog Devices, packaged in a DFN case. It operates over a temperature range of -40°C to 125°C and can withstand supply voltages between 9V and 72V. The device has a maximum supply current of 1.5mA and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT4320HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4320HDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
