
Analog Devices LT4320HMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320HMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
