
The LT4320HN8-1#PBF is a general purpose diode available in a DIP package. It operates over a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 72V. The diode is designed for through hole mounting and has a maximum operating current of 1.5mA. The LT4320HN8-1#PBF is lead free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT4320HN8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4320HN8-1#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320HN8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
