
The LT4320HN8#PBF is a general purpose diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 72V and a minimum supply voltage of 9V. The diode is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a nominal supply current of 1.5mA.
Sign in to ask questions about the Analog Devices LT4320HN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4320HN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320HN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
