
OR Controller IC, DFN package, operating from a 9V to 72V supply range. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a typical operating supply current of 1.5mA. This RoHS compliant component is supplied in a rail/tube package.
Analog Devices LT4320IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320IDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
