
Bridge rectifier controller IC in an 8-DFN package, operating from a 9V to 72V supply range. Features a low 1.5mA operating supply current and a wide temperature range of -40°C to 85°C. This lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT4320IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4320IDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
