
OR Controller IC, N-Channel, designed for power management applications. Features a wide operating voltage range from 9V to 72V, with a low operating supply current of 1.5mA. This surface mount component is housed in a compact 12-pin MSOP package with a height of 0.86mm. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT4320IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4320IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
