
The LT4320MPMSE#PBF is a surface mount general purpose diode from Analog Devices. It operates over a temperature range of -55°C to 125°C and can withstand supply voltages from 9V to 72V. The device has a low operating supply current of 1.5mA and is available in a 37-piece MSOP package. The LT4320MPMSE#PBF is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT4320MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4320MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4320MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
