
QFN-16 packaged diode bridge controller IC for power management applications. Features a wide operating voltage range from 20V to 80V, with a maximum operating temperature of 125°C. This surface mount component offers low operating supply current of 32µA and is RoHS compliant.
Analog Devices LT4321HUF#PBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 32uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4321HUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
