
Surface mount diode bridge controller IC, operating from 20V to 80V supply voltage. Features low 32uA operating supply current and a wide temperature range of -40°C to 85°C. This RoHS compliant component is designed for efficient power management applications.
Analog Devices LT4321IUF#PBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 32uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4321IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
