
Automotive hot swap controller featuring a 1-channel, 80V maximum supply voltage capability. This integrated circuit offers a 27V clamping voltage and operates within a 4V to 80V supply range. Packaged in a 4mm x 3mm DFN, it supports a single circuit and is RoHS compliant. Ideal for power management applications, it operates from 0°C to 70°C and is supplied on tape and reel.
Analog Devices LT4356CDE-2#TRPBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CDE-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.