
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
Analog Devices LT4356CMS-1 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
