The LT4356CMS-3 is a commercial-grade specialized IC with 1 function, packaged in a 10-pin MSOP. It operates within a temperature range of 0 to 70°C. The device can be supplied with a voltage between 4 and 80 volts. The LT4356CMS-3 is manufactured by Analog Devices.
Analog Devices LT4356CMS-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.