
The LT4356CMS-3#PBF is a single supervisory circuit from Analog Devices with a clamping voltage of 27V. It operates within a temperature range of 0°C to 70°C and is packaged in the MSOP package. The circuit is RoHS compliant and has a maximum supply voltage of 80V and a minimum supply voltage of 4V.
Analog Devices LT4356CMS-3#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CMS-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
