
The LT4356CS-1#PBF is a supervisory circuit with a 12V output voltage and a working voltage of 80V. It is packaged in an S-case with dimensions of 10.01mm in length, 3.988mm in width, and 3.99mm in depth. The circuit operates within a temperature range of 0°C to 70°C and is RoHS compliant. It is available in a packaging quantity of 50 units per rail or tube.
Sign in to ask questions about the Analog Devices LT4356CS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356CS-1#PBF technical specifications.
| Package/Case | S |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Height | 0.254mm |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
