
The LT4356CS-1#TRPBF is a single-channel transient voltage suppressor with a clamping voltage of 27V and a working voltage of 80V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a small S package with dimensions of 3.99mm depth and 10.01mm length. It is available in tape and reel packaging with 2500 units per package. The LT4356CS-1#TRPBF is compliant with RoHS regulations.
Analog Devices LT4356CS-1#TRPBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CS-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
