
The LT4356CS-2 is a surge stopper IC with a lead-frame SMT package type and a small outline IC narrow body package description. It has a seated plane height of 1.75mm and a pin pitch of 1.27mm. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is categorized as a specialized power IC and is manufactured by Analog Devices.
Sign in to ask questions about the Analog Devices LT4356CS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356CS-2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.01(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Category | Surge Stopper |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT4356CS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.