
Surge stopper IC with a 27V clamping voltage, designed for power management applications. Features a wide operating voltage range from 4V to 80V, with a maximum supply voltage of 80V. Encased in a 16-SOIC package, this component operates within a temperature range of 0°C to 70°C. RoHS compliant and suitable for single-circuit applications.
Sign in to ask questions about the Analog Devices LT4356CS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356CS-2#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
