The LT4356CS-3 is a commercial temperature specialized analog IC with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with dimensions of 3.899mm in width and 9.906mm in length. It operates within a supply voltage range of 4 to 80 volts and has a nominal supply voltage of 12 volts.
Analog Devices LT4356CS-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 9.906 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.