
IC SURGE STOPPER W/LATCH 16SOIC
Analog Devices LT4356CS-3#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CS-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
