
The LT4356HDE-1 is a general purpose power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN EP package. The device has a maximum supply voltage of 80V and a minimum supply voltage of 4V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT4356HDE-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT4356HDE-1 technical specifications.
| Package/Case | DFN EP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT4356HDE-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
