
Automotive hot swap controller featuring 1 channel and a maximum operating voltage of 80V. This integrated circuit offers a clamping voltage of 27V and a clamping current of 1.5mA, operating within a supply voltage range of 4V to 80V. Designed for high voltage applications, it boasts a wide operating temperature range from -40°C to 125°C. The component is housed in a compact 4mm x 3mm x 0.75mm DFN package, with RoHS compliance.
Analog Devices LT4356HDE-1#PBF technical specifications.
| Package/Case | DFN |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
